Rectron Authorized Distributor

RL207-T

Diode 1KV 2A 2-Pin DO-15 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Diode 1KV 2A 2-Pin DO-15 T/R
Search Keywords: RL207T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Rectron
Part No: RL207-T
Alias/AKA: RL207
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 12000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RL207-T RoHS compliant?
Yes, RL207-T is RoHS compliant.
What is the lead time for RL207-T?
The standard lead time for RL207-T is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Can Ship immediately Buy all 2,500 in-stock or the regular minimum order quantity of 12000
Stock lot only:
2500
Minimum Order Quantity:
12000
Order Increment:
12000
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0311
12,000
$0.0283
36,000
$0.0211
60,000
$0.0207
108,000
$0.0206
156,000
$0.0203
252,000
$0.0202
504,000 +
$0.0202
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!