help desk software
Image is representational - see mfr. specs

MP256W

Rectron

Diode Rectifier Bridge Single 600V 25A 4-Pin Case MP-25W

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Diode Rectifier Bridge Single 600V 25A 4-Pin Case MP-25W
Search Keywords: MP256W
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Rectron
  • Part No:
    MP256W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Mounting:
    Through Hole
  • Packaging:
    N/A
  • Configuration:
    Single
  • Family:
    MP256
  • Bridge Type:
    Single Phase
  • Dimension:
    29(Max) x 29(Max) x 7.9(Max) mm
  • Operating Temperature:
    -55 to 150 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
10
12 Weeks can ship 2/16/26
Backorder
Price (USD)
Qty
Unit Price
10
$2.14
100
$1.74
250
$1.66
500
$1.24
1,000
$1.19
2,500
$1.14
5,000
$1.11
7,500 +
$1.08
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments