- Home ›
- All Products›
- MM5Z36B
MM5Z36B
Rectron
Diode Zener 36V 500MW SOD-523
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Diode Zener 36V 500MW SOD-523
Search Keywords: MM5Z36B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:MM5Z36B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
16000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
16000
Order Increment:
16000
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
16,000
$0.0348
32,000
$0.0338
64,000
$0.0329
112,000
$0.0308
160,000
$0.0237
256,000
$0.0233
512,000 +
$0.0230
Click for Quote
Log in
to unlock special pricing