- Home ›
- All Products›
- HVM15
Description
+
Rectifier Diode, 1 Element, 0.35A, 15000V V(RRM), Silicon,
Search Keywords: HVM15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:HVM15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$2.14
100
$1.74
400
$1.66
800
$1.56
1,200
$1.14
2,800
$1.13
5,200
$1.11
7,600 +
$1.08
Click for Quote
Log in
to unlock special pricing