Image is representational - see manufacturer specifications

Rectron Authorized Distributor

FM5818-W

Rectifier Diode Schottky 30V 1A 2-Pin SMA T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Rectifier Diode Schottky 30V 1A 2-Pin SMA T/R
Search Keywords: FM5818W
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Rectron
Part No: FM5818-W
Alias/AKA: FM5818
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 15000
Mounting: Surface Mount
Family: FM5818
Configuration: Single
Operating Temperature: -55 to 150 °C
Maximum Continuous Forward Current: 1@Ta=90C A
Operating Junction Temperature: -55 to 150 °C
Dimension: 4.57(Max) x 2.79(Max) x 2.11(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FM5818-W RoHS compliant?
Yes, FM5818-W is RoHS compliant.
What is the lead time for FM5818-W?
The standard lead time for FM5818-W is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 15000
Stock lot only:
1
Minimum Order Quantity:
15000
Order Increment:
15000
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0325
15,000
$0.0295
30,000
$0.0293
60,000
$0.0287
105,000
$0.0278
150,000
$0.0214
255,000
$0.0214
510,000 +
$0.0213
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!