- Home ›
- All Products›
- FM5200-W
Description
+
Rectifier Diode Schottky 200V 5A 2-Pin SMC
Search Keywords: FM5200W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:FM5200-W
-
Alias/AKA:FM5200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
3,000
$0.2359
6,000
$0.2084
9,000
$0.1905
12,000
$0.1879
27,000
$0.1853
51,000
$0.1848
102,000
$0.1844
150,000 +
$0.1839
Click for Quote
Log in
to unlock special pricing