- Home ›
- All Products›
- FM505
FM505
Rectron
Rectifier Diode Si 600V 5A 2-Pin SMC T/R
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Rectifier Diode Si 600V 5A 2-Pin SMC T/R
Search Keywords: FM505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:FM505
-
Alias/AKA:FM505-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
6000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6000
Order Increment:
6000
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
6,000
$0.0957
12,000
$0.0930
30,000
$0.0685
54,000
$0.0658
102,000
$0.0648
150,000
$0.0638
252,000 +
$0.0629
Click for Quote
Log in
to unlock special pricing