- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- FM4006W-W
Rectron
FM4006W-W
Rectifier Diode 800V 1A 2-Pin SMX T/R
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Rectifier Diode 800V 1A 2-Pin SMX T/R
Search Keywords: FM4006WW
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Rectron |
| Part No: | FM4006W-W |
| Alias/AKA: | FM4006W |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100080 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
22500 |
Frequently Asked Questions
Is FM4006W-W RoHS compliant?
Yes, FM4006W-W is RoHS compliant.
What is the lead time for FM4006W-W?
The standard lead time for FM4006W-W is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,500
Can Ship immediately
Minimum Order Quantity:
7500
Order Increment:
7500
12 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
7,500
$0.0388
15,000
$0.0367
30,000
$0.0359
60,000
$0.0347
105,000
$0.0346
120,000 +
$0.0345
Click for Quote
Log in
to unlock special pricing