help desk software
Image is representational - see mfr. specs

Diode Rectifier Bridge Single 100V 8A 4-Pin Case BR-8

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Diode Rectifier Bridge Single 100V 8A 4-Pin Case BR-8
Search Keywords: BR81
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Rectron
  • Part No:
    BR81
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    N/A
  • Dimension:
    19.6(Max) x 19.6(Max) x 7.5(Max) mm
  • Mounting:
    Through Hole
  • Family:
    BR81
  • Configuration:
    Single
  • Bridge Type:
    Single Phase
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
50
12 Weeks can ship 2/16/26
Backorder
Price (USD)
Qty
Unit Price
50
$0.7190
250
$0.6030
800
$0.5580
1,600
$0.4179
3,200
$0.3944
5,600
$0.3836
8,000
$0.3778
15,200 +
$0.3721
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments