- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 6A1-B
Description
+
Diode 100V 6A 2-Pin Case R-6 Box
Search Keywords: 6A1B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:6A1-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Operating Temperature:-55 to 150 °C
-
Operating Junction Temperature:-55 to 150 °C
-
Dimension:9.1(Max) x 9.1(Max) mm
-
Maximum Continuous Forward Current:6 A
-
Maximum Power Dissipation:N/A
-
Mounting:Through Hole
-
Configuration:Single
-
Family:6A1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 200
Stock lot only:
2
Minimum Order Quantity:
200
Order Increment:
200
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$0.1205
200
$0.1095
2,600
$0.0965
5,000
$0.0720
7,600
$0.0718
25,000
$0.0700
50,000
$0.0687
100,000
$0.0685
150,000 +
$0.0684
Click for Quote
Log in
to unlock special pricing