- Home ›
- All Products›
- 6A10
Description
+
Standard Diode - 1000V - 6A - R-6 - Axial - Through Hole.
Search Keywords: 6A10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:6A10
-
Alias/AKA:6A10-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
9,600
can ship 7/16/26
Minimum Order Quantity:
3200
Order Increment:
3200
21 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
3,200
$0.1328
6,400
$0.1235
9,600
$0.1151
12,800
$0.1098
25,600
$0.1044
51,200
$0.1041
102,400
$0.1039
150,400 +
$0.1036
Click for Quote
Log in
to unlock special pricing