- Home ›
- All Products›
- 2N7002K
2N7002K
Rectron
Small Signal Field-Effect Transistor - 3A I(D) - 60V - 1-Element - N-Channel - Silicon - Metal-oxide Semiconductor FET
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Small Signal Field-Effect Transistor - 3A I(D) - 60V - 1-Element - N-Channel - Silicon - Metal-oxide Semiconductor FET
Search Keywords: 2N7002K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:2N7002K
-
Alias/AKA:2N7002K-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
15000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15000
Order Increment:
15000
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
15,000
$0.0275
30,000
$0.0217
60,000
$0.0211
105,000
$0.0206
150,000
$0.0202
255,000
$0.0197
510,000 +
$0.0194
Click for Quote
Log in
to unlock special pricing