- Home ›
- All Products›
- 1S40-T
1S40-T
Rectron
Schottky Diode, Reverse Voltage Vr - 40V, Forward Current Io - 1.0A, Reverse Current Ir - 200uA (Nearly 700 Rectron...
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Schottky Diode, Reverse Voltage Vr - 40V, Forward Current Io - 1.0A, Reverse Current Ir - 200uA (Nearly 700 Rectron...
Search Keywords: 1S40T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:1S40-T
-
Alias/AKA:1S40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10,000
$0.0406
30,000
$0.0300
50,000
$0.0288
100,000
$0.0283
150,000
$0.0276
250,000
$0.0272
500,000 +
$0.0268
Click for Quote
Log in
to unlock special pricing