- Home ›
- All Products›
- 1N5404G-T
Rectron
1N5404G-T
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD
Search Keywords: 1N5404GT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Rectron |
| Part No: | 1N5404G-T |
| Alias/AKA: | 1N5404G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
4800 |
Frequently Asked Questions
Is 1N5404G-T RoHS compliant?
Yes, 1N5404G-T is RoHS compliant.
What is the lead time for 1N5404G-T?
The standard lead time for 1N5404G-T is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,800
Can Ship immediately
Minimum Order Quantity:
4800
Order Increment:
4800
20 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
4,800
$0.0743
9,600
$0.0738
14,400
$0.0733
28,800
$0.0723
52,800
$0.0710
100,800
$0.0708
153,600
$0.0706
254,400 +
$0.0704
Click for Quote
Log in
to unlock special pricing