- Home ›
- All Products›
- 1H2-T
1H2-T
Rectron
Recovery Rectifier, Forward Voltage Vf - 1V, Reverse Current Ir - 5uA. 100V, 1.0 A, 50ns, R-1 (Over 900 varieties of...
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Recovery Rectifier, Forward Voltage Vf - 1V, Reverse Current Ir - 5uA. 100V, 1.0 A, 50ns, R-1 (Over 900 varieties of...
Search Keywords: 1H2T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:1H2-T
-
Alias/AKA:1H2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10,000
$0.0406
30,000
$0.0300
50,000
$0.0288
100,000
$0.0283
150,000
$0.0276
250,000
$0.0272
500,000 +
$0.0268
Click for Quote
Log in
to unlock special pricing