- Home ›
- All Products›
- 1F6
1F6
Rectron
Recovery Rectifier, Forward Voltage Vf - 1.3V, Reverse Current Ir - 5uA. 800V, 1.0 A, 500ns, R-1 (Over 900 varieties...
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Recovery Rectifier, Forward Voltage Vf - 1.3V, Reverse Current Ir - 5uA. 800V, 1.0 A, 500ns, R-1 (Over 900 varieties...
Search Keywords: 1F6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:1F6
-
Alias/AKA:1F6-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
20000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20000
Order Increment:
20000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
20,000
$0.0232
40,000
$0.0228
60,000
$0.0225
100,000
$0.0219
160,000
$0.0211
260,000
$0.0207
500,000 +
$0.0204
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments