- Home ›
- All Products›
- 1F1-T
1F1-T
Rectron
Recovery Rectifier, Forward Voltage Vf - 1.3V, Reverse Current Ir - 5uA. 50V, 1.0 A, 150ns, R-1 (Over 900 varieties...
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Recovery Rectifier, Forward Voltage Vf - 1.3V, Reverse Current Ir - 5uA. 50V, 1.0 A, 150ns, R-1 (Over 900 varieties...
Search Keywords: 1F1T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:1F1-T
-
Alias/AKA:1F1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
20000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20000
Order Increment:
20000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
20,000
$0.0232
40,000
$0.0174
60,000
$0.0171
100,000
$0.0164
160,000
$0.0162
260,000
$0.0158
500,000 +
$0.0156
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments