- Home ›
- All Products›
- RY-2424D/P
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 24; V. Out: +/-24; mA. Out: +/-21
Search Keywords: RY2424DP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RY-2424D/P
-
Alias/AKA:10014178
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5
$15.08
25
$13.66
50
$13.05
100
$12.48
250
$11.97
500
$11.66
1,000 +
$11.51
Click for Quote
Log in
to unlock special pricing