- Home ›
- All Products›
- RY-1505D/P
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 15; V. Out: +/-05; mA. Out: +/-100
Search Keywords: RY1505DP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RY-1505D/P
-
Alias/AKA:10014156
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$14.78
25
$13.39
50
$12.79
100
$12.24
250
$11.74
500
$11.43
1,000 +
$11.28
Click for Quote
Log in
to unlock special pricing