- Home ›
- All Products›
- RY-1215D
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 12; V. Out: +/-15; mA. Out: +/-33
Search Keywords: RY1215D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RY-1215D
-
Alias/AKA:10002234
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
7
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$13.002
7
$11.820
50
$11.290
100
$10.970
250
$10.360
500
$10.090
1,000
$9.960
2,500 +
$9.580
Click for Quote
Log in
to unlock special pricing