- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RY-1209S
RECOM
RY-1209S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 12; V. Out: 09; mA. Out: 111
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 12; V. Out: 09; mA. Out: 111
Search Keywords: RY1209S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RY-1209S
-
Alias/AKA:10000948
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
25
Product Guides
+
Frequently Asked Questions
Is RY-1209S RoHS compliant?
Yes, RY-1209S is RoHS compliant.
What is the lead time for RY-1209S?
The standard lead time for RY-1209S is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
4/27/27
Price (USD)
Qty
Unit Price
25
$11.25
50
$10.75
100
$10.43
250
$9.86
500
$9.60
1,000
$9.47
2,500 +
$9.11
Click for Quote
Log in
to unlock special pricing