- Home ›
- All Products›
- RY-0924D/P
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 09; V. Out: +/-24; mA. Out: +/-21
Search Keywords: RY0924DP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RY-0924D/P
-
Alias/AKA:10014148
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
5
$14.03
25
$12.72
50
$12.15
100
$11.63
250
$11.15
500
$10.85
1,000 +
$10.71
Click for Quote
Log in
to unlock special pricing