- Home ›
- All Products›
- RY-0512S/P
RECOM
RY-0512S/P
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 05; V. Out: 12; mA. Out: 84
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 05; V. Out: 12; mA. Out: 84
Search Keywords: RY0512SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RY-0512S/P
-
Alias/AKA:10004485
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RY-0512S/P RoHS compliant?
Yes, RY-0512S/P is RoHS compliant.
What is the lead time for RY-0512S/P?
The standard lead time for RY-0512S/P is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50
can ship
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
25
$12.39
50
$11.84
100
$11.33
250
$10.86
500
$10.57
1,000
$10.43
2,500 +
$10.04
Click for Quote
Log in
to unlock special pricing