- Home ›
- All Products›
- RW-4809S
Description
+
3W DC/DC-Converter 'ECONOLINE' DIP24 Mini 1kV reg ; V. In: 36-72; V. Out: 09; mA. Out: 333
Search Keywords: RW4809S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW-4809S
-
Alias/AKA:10000875
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$24.53
5
$22.95
15
$21.89
30
$21.24
60
$20.33
105
$19.49
255 +
$18.97
Click for Quote
Log in
to unlock special pricing