- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RW2-483.3D/H3/B
RECOM
RW2-483.3D/H3/B
2W DC/DC-Converter 'ECONOLINE' DIP16 Min 3kV reg 2
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP16 Min 3kV reg 2
Search Keywords: RW24833DH3B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW2-483.3D/H3/B
-
Alias/AKA:10013891
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RW2-483.3D/H3/B RoHS compliant?
Yes, RW2-483.3D/H3/B is RoHS compliant.
What is the lead time for RW2-483.3D/H3/B?
The standard lead time for RW2-483.3D/H3/B is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$31.33
5
$29.31
22
$27.12
44
$25.96
66
$24.89
110
$24.83
264 +
$24.23
Click for Quote
Log in
to unlock special pricing