- Home ›
- All Products›
- RW2-483.3D/H2/SMD
Description
+
2W DC/DC-Converter 'ECONOLINE' SMD 2kV reg 2: 1; V. In: 36-72; V. Out: +/-3.3; mA. Out: +/-250
Search Keywords: RW24833DH2SMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW2-483.3D/H2/SMD
-
Alias/AKA:10013888
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$28.00
5
$26.19
20
$24.24
40
$23.54
60
$23.20
100
$22.25
260 +
$21.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments