- Home ›
- All Products›
- RW2-4805S/H2
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP16 2kV reg 2: 1; V. In: 36-72; V. Out: 05; mA. Out: 400
Search Keywords: RW24805SH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW2-4805S/H2
-
Alias/AKA:10013865
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$23.79
5
$22.26
20
$20.60
40
$20.00
60
$19.71
100
$18.90
260 +
$18.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments