- Home ›
- All Products›
- RW-2405S
Description
+
3W DC/DC-Converter 'ECONOLINE' DIP24 Mini 1kV reg ; V. In: 18-36; V. Out: 05; mA. Out: 400
Search Keywords: RW2405S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW-2405S
-
Alias/AKA:10000870
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
45
can ship
Minimum Order Quantity:
15
Order Increment:
15
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
15
$19.74
30
$19.11
60
$18.07
105
$17.43
255
$17.24
510
$17.20
1,005 +
$17.15
Click for Quote
Log in
to unlock special pricing