- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RW2-2415D/H2/SMD
RECOM
RW2-2415D/H2/SMD
2W DC/DC-Converter 'ECONOLINE' SMD 2kV reg 2: 1; V. In: 18-36; V. Out: +/-15; mA. Out: +/-67
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
2W DC/DC-Converter 'ECONOLINE' SMD 2kV reg 2: 1; V. In: 18-36; V. Out: +/-15; mA. Out: +/-67
Search Keywords: RW22415DH2SMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW2-2415D/H2/SMD
-
Alias/AKA:10013973
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is RW2-2415D/H2/SMD RoHS compliant?
Yes, RW2-2415D/H2/SMD is RoHS compliant.
What is the lead time for RW2-2415D/H2/SMD?
The standard lead time for RW2-2415D/H2/SMD is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$26.03
5
$24.35
20
$22.54
40
$21.88
60
$21.57
100
$20.68
260 +
$20.13
Click for Quote
Log in
to unlock special pricing