- Home ›
- All Products›
- RW2-2412S/H3/B
RECOM
RW2-2412S/H3/B
2W DC/DC-Converter 'ECONOLINE' DIP16 Mini 3kV reg ; V. In: 18-36; V. Out: 12; mA. Out: 166
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP16 Mini 3kV reg ; V. In: 18-36; V. Out: 12; mA. Out: 166
Search Keywords: RW22412SH3B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW2-2412S/H3/B
-
Alias/AKA:10013967
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RW2-2412S/H3/B RoHS compliant?
Yes, RW2-2412S/H3/B is RoHS compliant.
What is the lead time for RW2-2412S/H3/B?
The standard lead time for RW2-2412S/H3/B is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$24.33
5
$22.76
22
$21.06
44
$20.45
66
$20.16
110
$19.33
264 +
$18.81
Click for Quote
Log in
to unlock special pricing