- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RW2-2412D/H3/SMD
RECOM
RW2-2412D/H3/SMD
2W DC/DC-Converter 'ECONOLINE' SMD 3kV reg 2: 1; V. In: 18-36; V. Out: +/-12; mA. Out: +/-83
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
2W DC/DC-Converter 'ECONOLINE' SMD 3kV reg 2: 1; V. In: 18-36; V. Out: +/-12; mA. Out: +/-83
Search Keywords: RW22412DH3SMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW2-2412D/H3/SMD
-
Alias/AKA:10013920
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is RW2-2412D/H3/SMD RoHS compliant?
Yes, RW2-2412D/H3/SMD is RoHS compliant.
What is the lead time for RW2-2412D/H3/SMD?
The standard lead time for RW2-2412D/H3/SMD is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
1
$28.69
5
$26.84
20
$24.84
40
$24.12
60
$23.77
100
$22.79
260 +
$22.19
Click for Quote
Log in
to unlock special pricing