- Home ›
- All Products›
- RW2-2409S/H2/B
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP16 Mini 2kV reg ; V. In: 18-36; V. Out: 09; mA. Out: 222
Search Keywords: RW22409SH2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW2-2409S/H2/B
-
Alias/AKA:10013919
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$18.50
22
$17.12
44
$16.62
66
$16.39
110
$15.71
264
$15.29
506 +
$15.09
Click for Quote
Log in
to unlock special pricing