- Home ›
- All Products›
- RW2-2405D/SMD
Description
+
Module DC-DC 24VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 6-Pin DIP SMD Module Tube
Search Keywords: RW22405DSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW2-2405D/SMD
-
Alias/AKA:10013929
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
40
can ship
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$22.17
5
$20.74
20
$19.19
40
$18.64
60
$18.37
100
$17.62
260 +
$17.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments