- Home ›
- All Products›
- RW2-123.3D/H2
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP16 2kV reg 2: 1; V. In: 9-18; V. Out: +/-3.3; mA. Out: +/-250
Search Keywords: RW21233DH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW2-123.3D/H2
-
Alias/AKA:10013743
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$19.81
20
$18.89
40
$18.33
60
$17.80
100
$16.82
260
$16.37
500 +
$16.16
Click for Quote
Log in
to unlock special pricing