- Home ›
- All Products›
- RW2-123.3D/B
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP16 Min 1kV reg 2
Search Keywords: RW21233DB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW2-123.3D/B
-
Alias/AKA:10013767
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$18.82
22
$17.42
44
$16.91
66
$16.67
110
$15.99
264
$15.56
506 +
$15.36
Click for Quote
Log in
to unlock special pricing