- Home ›
- All Products›
- RW2-1215D/H3/SMD
Description
+
2W DC/DC-Converter 'ECONOLINE' SMD 3kV reg 2: 1; V. In: 9-18; V. Out: +/-15; mA. Out: +/-67
Search Keywords: RW21215DH3SMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW2-1215D/H3/SMD
-
Alias/AKA:10013757
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
4
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$28.765
4
$26.150
5
$24.460
20
$22.630
40
$21.980
60
$21.660
100
$20.780
260 +
$20.230
Click for Quote
Log in
to unlock special pricing