- Home ›
- All Products›
- RW2-1209S/H2/SMD
Description
+
2W DC/DC-Converter 'ECONOLINE' SMD 2kV reg 2: 1; V. In: 9-18; V. Out: 09; mA. Out: 222
Search Keywords: RW21209SH2SMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW2-1209S/H2/SMD
-
Alias/AKA:10013717
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$21.72
5
$20.32
20
$18.81
40
$18.26
60
$18.00
100
$17.26
260 +
$16.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments