- Home ›
- All Products›
- RW2-1205S/H2/SMD
RECOM
RW2-1205S/H2/SMD
2W DC/DC-Converter 'ECONOLINE' SMD 2kV reg 2: 1; V. In: 9-18; V. Out: 05; mA. Out: 400
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
2W DC/DC-Converter 'ECONOLINE' SMD 2kV reg 2: 1; V. In: 9-18; V. Out: 05; mA. Out: 400
Search Keywords: RW21205SH2SMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW2-1205S/H2/SMD
-
Alias/AKA:10013813
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is RW2-1205S/H2/SMD RoHS compliant?
Yes, RW2-1205S/H2/SMD is RoHS compliant.
What is the lead time for RW2-1205S/H2/SMD?
The standard lead time for RW2-1205S/H2/SMD is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$24.33
5
$22.76
20
$21.06
40
$20.45
60
$20.16
100
$19.33
260 +
$18.81
Click for Quote
Log in
to unlock special pricing