- Home ›
- All Products›
- RW2-053.3S/SMD
Description
+
Module DC-DC 1-OUT 3.3V 0.5A 2W 6-Pin DIP SMD Tube
Search Keywords: RW20533SSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW2-053.3S/SMD
-
Alias/AKA:10013828
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$21.71
5
$20.31
20
$18.79
40
$18.25
60
$17.99
100
$17.25
260 +
$16.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments