- Home ›
- All Products›
- RW2-053.3S/B
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP16 Mini 1kV reg ; V. In: 4.5-9; V. Out: 3.3; mA. Out: 500
Search Keywords: RW20533SB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW2-053.3S/B
-
Alias/AKA:10013832
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$18.84
22
$17.43
44
$16.92
66
$16.69
110
$15.99
264
$15.58
506 +
$15.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments