- Home ›
- All Products›
- RW2-0515S/H2/B
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP16 Mini 2kV reg ; V. In: 4.5-9; V. Out: 15; mA. Out: 134
Search Keywords: RW20515SH2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW2-0515S/H2/B
-
Alias/AKA:10013777
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$19.42
22
$17.97
44
$17.45
66
$17.20
110
$16.49
264
$16.05
506 +
$15.84
Click for Quote
Log in
to unlock special pricing