- Home ›
- All Products›
- RW2-0509D/H2/SMD
Description
+
2W DC/DC-Converter 'ECONOLINE' SMD 2kV reg 2: 1; V. In: 4.5-9; V. Out: +/-09; mA. Out: +/-111
Search Keywords: RW20509DH2SMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW2-0509D/H2/SMD
-
Alias/AKA:10013682
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$24.41
5
$22.84
20
$21.13
40
$20.52
60
$20.23
100
$19.40
260 +
$18.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments