- Home ›
- All Products›
- RW-1215S/SMD
Description
+
3W DC/DC-Converter 'ECONOLINE' SMD Mini 1kV reg 2: ; V. In: 9-18; V. Out: 15; mA. Out: 200
Search Keywords: RW1215SSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW-1215S/SMD
-
Alias/AKA:10013990
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$23.17
5
$21.68
15
$20.68
30
$20.06
60
$19.20
105
$18.41
255 +
$17.92
Click for Quote
Log in
to unlock special pricing