- Home ›
- All Products›
- RW-0515S
Description
+
3W DC/DC-Converter 'ECONOLINE' DIP24 Mini 1kV reg ; V. In: 4.5-9; V. Out: 15; mA. Out: 200
Search Keywords: RW0515S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW-0515S
-
Alias/AKA:10000865
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
15
$19.68
30
$19.09
60
$18.27
105
$17.52
255
$17.05
510
$16.83
1,005 +
$16.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments