- Home ›
- All Products›
- RW-0515D
RECOM
RW-0515D
3W DC/DC-Converter 'ECONOLINE' DIP24 Mini 3kV reg ; V. In: 4.5-9; V. Out: +/-15; mA. Out: +/-67
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
3W DC/DC-Converter 'ECONOLINE' DIP24 Mini 3kV reg ; V. In: 4.5-9; V. Out: +/-15; mA. Out: +/-67
Search Keywords: RW0515D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RW-0515D
-
Alias/AKA:10004884
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is RW-0515D RoHS compliant?
Yes, RW-0515D is RoHS compliant.
What is the lead time for RW-0515D?
The standard lead time for RW-0515D is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
105
can ship
17 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$26.03
5
$24.35
15
$23.23
30
$22.54
60
$21.57
105
$20.68
255 +
$20.13
Click for Quote
Log in
to unlock special pricing