- Home ›
- All Products›
- RV-3.33.3S/P/R6.4
RECOM
RV-3.33.3S/P/R6.4
2W DC/DC-Converter 'ECONOLINE' DIP24 Mini 6.4kV un; V. In: 3.3; V. Out: 3.3; mA. Out: 600
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP24 Mini 6.4kV un; V. In: 3.3; V. Out: 3.3; mA. Out: 600
Search Keywords: RV3333SPR64
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RV-3.33.3S/P/R6.4
-
Alias/AKA:19900070
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is RV-3.33.3S/P/R6.4 RoHS compliant?
Yes, RV-3.33.3S/P/R6.4 is RoHS compliant.
What is the lead time for RV-3.33.3S/P/R6.4?
The standard lead time for RV-3.33.3S/P/R6.4 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
1
$35.22
5
$31.43
15
$30.49
30
$29.61
60
$27.99
105
$27.92
255 +
$26.88
Click for Quote
Log in
to unlock special pricing