- Home ›
- All Products›
- RV-3.315D/P/R8
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP24 Mini 8kV unre; V. In: 3.3; V. Out: +/-15; mA. Out: +/-66
Search Keywords: RV3315DPR8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RV-3.315D/P/R8
-
Alias/AKA:19900313
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$40.36
5
$36.02
15
$34.94
30
$33.93
60
$32.07
105
$31.99
255 +
$30.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments