- Home ›
- All Products›
- RV-3.305D/P/R6.4
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP24 Mini 6.4kV un; V. In: 3.3; V. Out: +/-05; mA. Out: +/-200
Search Keywords: RV3305DPR64
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RV-3.305D/P/R6.4
-
Alias/AKA:19900249
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$36.59
5
$32.65
15
$31.67
30
$30.75
60
$29.07
105
$29.00
255 +
$27.92
Click for Quote
Log in
to unlock special pricing