- Home ›
- All Products›
- RV-243.3D/R8
RECOM
RV-243.3D/R8
2W DC/DC-Converter 'ECONOLINE' DIP24 Mini 8kV unre; V. In: 24; V. Out: +/-3.3; mA. Out: +/-300
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP24 Mini 8kV unre; V. In: 24; V. Out: +/-3.3; mA. Out: +/-300
Search Keywords: RV2433DR8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RV-243.3D/R8
-
Alias/AKA:19900273
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is RV-243.3D/R8 RoHS compliant?
Yes, RV-243.3D/R8 is RoHS compliant.
What is the lead time for RV-243.3D/R8?
The standard lead time for RV-243.3D/R8 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$37.36
5
$33.34
15
$32.34
30
$31.41
60
$29.68
105
$29.61
255 +
$28.51
Click for Quote
Log in
to unlock special pricing