- Home ›
- All Products›
- RV-241509D
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP24 Min 6kV unreg
Search Keywords: RV241509D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RV-241509D
-
Alias/AKA:10017044
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
15
$18.85
30
$18.28
60
$17.75
105
$16.78
255
$16.33
510
$16.12
1,005 +
$15.71
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments